VE4556RJS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE4556RJS
VE4556RJS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 45W 56R 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 45W 56R 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp701.001 | Rp35.050.050 | |
| Rp689.076 | Rp68.907.600 | |
| Rp687.975 | Rp171.993.750 | |
| 500 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8533290000
- TARIC:
- 8533290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
