VE908K2JS
Images are for reference only
See Product Specifications
See Product Specifications
279-VE908K2JS
VE908K2JS
Mfr.:
Description:
Wirewound Resistors - Chassis Mount VE 90W 8K2 5% Solder Lug
Wirewound Resistors - Chassis Mount VE 90W 8K2 5% Solder Lug
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp992.152 | Rp24.803.800 | |
| Rp980.043 | Rp49.002.150 | |
| Rp968.852 | Rp96.885.200 | |
| 250 | Quote |
Similar Products
Compliance Codes
- USHTS:
- 8533290000
- TARIC:
- 8533290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
