10ED1
Images are for reference only
See Product Specifications
See Product Specifications
592-10ED1
10ED1
Mfr.:
Description:
AC Power Entry Modules 10A FASTON CONNECT FLANGE MOUNT
AC Power Entry Modules 10A FASTON CONNECT FLANGE MOUNT
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 31
-
Stock:
-
31 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 31 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp326.008 | Rp326.008 | |
| Rp305.461 | Rp3.054.610 | |
| Rp276.658 | Rp11.066.320 |
Possible Replacement
TE Connectivity / Schaffner
AC Power Entry Modules 10A 250VAC IEC FLTR SPADE/SOLDER LUG
Datasheet
Compliance Codes
- CNHTS:
- 8538900000
- CAHTS:
- 8536309090
- USHTS:
- 8548000000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
