10HPEND1-HG

TE Connectivity / Corcom
655-10HPEND1-HG
10HPEND1-HG

Mfr.:

Description:
AC Power Entry Modules 10HPEND1-HG=F8571

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.104.062 Rp1.104.062
Rp938.398 Rp8.445.582
Rp918.584 Rp24.801.768
Rp887.946 Rp31.966.056
Rp800.803 Rp86.486.724
Rp800.619 Rp201.755.988
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
Yes
10 A
125 VAC, 250 VAC
Panel Mount
Solder
Bulk
Brand: TE Connectivity / Corcom
Compliance: UR, ENEC
Features: High Protection Power Entry Module, 2 MOOP
Height: 60.5 mm
Length: 52 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 9
Subcategory: Power Entry
Width: 43.6 mm
Part # Aliases: 1-1609157-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
USHTS:
8548000000
TARIC:
8536699099
ECCN:
EAR99

HP Power Entry Modules

TE Connectivity's (TE) Corcom HP Power Entry Modules are designed for medical and general applications and have EMI suppression of up to 12A. These power entry modules feature power inlets and master power switches with filtering components. TE's Corcom HP Power Entry Modules are rated for 120VAC and 250VAC, 50Hz and 60Hz, and 10,000 operations at 51A max inrush current.