30EMC6

TE Connectivity / Corcom
592-30EMC6
30EMC6

Mfr.:

Description:
Power Line Filters 30A DUAL RFI FILTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN2060-30-08
TE Connectivity / Schaffner
Power Line Filters MULTI-STAGE 30A

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-Phase EMI/EMC Filter
250 VAC
30 A
Chassis Mount
Screw
1.52 mA
EMC (3-30 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / Corcom
Compliance: UL; CSA
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Part # Aliases: 1-6609037-6
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.