3KEBS1AFPD
Images are for reference only
See Product Specifications
See Product Specifications
655-3KEBS1AFPD
3KEBS1AFPD
Mfr.:
Description:
Power Line Filters KEB 3A 1S SPADEDELTA 440VAC 50HZ
Power Line Filters KEB 3A 1S SPADEDELTA 440VAC 50HZ
Datasheet:
In Stock: 42
-
Stock:
-
42 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp852.172 | Rp852.172 | |
| Rp740.261 | Rp7.402.610 | |
| Rp636.790 | Rp15.919.750 | |
| Rp629.818 | Rp62.981.800 | |
| Rp612.940 | Rp153.235.000 |
Compliance Codes
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
