DTM06-08SC

TE Connectivity / DEUTSCH
571-DTM06-08SC
DTM06-08SC

Mfr.:

Description:
Automotive Connectors DTM PLUG ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.524 Rp58.524
Rp49.718 Rp497.180
Rp44.397 Rp1.109.925
Rp42.196 Rp4.219.600
Rp39.444 Rp9.861.000
Rp36.692 Rp18.346.000
Rp34.857 Rp34.857.000
Rp33.757 Rp84.392.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
8 Position
4.19 mm (0.165 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
16 AWG
Green
DTM
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 7.5 A
Dimensions: 15.24 mm x 31.62 mm x 30.1 mm
Height: 31.62 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68, IP6K9K
Length: 30.1 mm
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTM04-08PC
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: 8-Way
Voltage Rating: 250 V
Width: 15.24 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99