DTP06-4S

TE Connectivity / DEUTSCH
571-DTP06-4S
DTP06-4S

Mfr.:

Description:
Automotive Connectors DTP PLUG 4 Way

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.010

Stock:
15.010 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp100.903 Rp100.903
Rp88.795 Rp887.950
Rp83.291 Rp2.082.275
Rp79.255 Rp3.962.750
Rp75.586 Rp7.558.600
Rp70.816 Rp17.704.000
Rp67.330 Rp33.665.000
Rp64.394 Rp64.394.000
Rp60.175 Rp150.437.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
4 Position
6.71 mm (0.264 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
14 AWG
10 AWG
Gray
DTP
Bulk
Application: Wire to Wire
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Socket Contacts
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 25 A
Height: 24.38 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP68
Insulation: Insulated
Length: 34.65 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Receptacle
Mating Part Number: DTP04-4P-xxxx
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 10.16 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Tradename: DT
Type: 4-Way
Voltage Rating: 200 V
Width: 22.05 mm
Wire Gauge Range: 10 AWG to 14 AWG
Part # Aliases: ZPF000000000130276 DTP06-4S-SC DTP06-4S-AS
Unit Weight: 9,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

DT Family Connectors

TE Connectivity's (TE) DEUTSCH DT Family of Connectors are environmentally-sealed connectors designed for cable to cable applications on the engine or transmission, under the hood, on the chassis, or in the cab. On signal level circuits in harsh environmental conditions where small connection degradation may be critical, TE DT general purpose connectors provide reliability and performance as well as cost-effectiveness.

DTP Connectors

TE Connectivity's (TE) DEUTSCH DTP Connectors build on the DT and DTM design strengths to fill the need for higher amperage, multi-pin, inexpensive connectors. Meeting the same specifications as the DTM and DT, the connectors offer designers the ability to use multiple 12 gauge contacts, each with a 25A continuous capacity, within a single shell. Based on the DTM overall design, TE DTP connectors offer the protected interfacial seal located within the receptacle shell and has a standard multi-seal grommet in both the plug and receptacle. The connectors are available in two and four-pin configurations.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.