HD10-9BT-BK

TE Connectivity / DEUTSCH
571-HD10-9BT-BK
HD10-9BT-BK

Mfr.:

Description:
Automotive Connectors BOOT, 9SZ, PLG/REC ST BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504
Can Dispatch Immediately
On Order:
700
Expected 06/07/2026
2.800
1.050
Expected 13/07/2026
1.750
Expected 28/07/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.206 Rp33.206
Rp28.987 Rp289.870
Rp24.217 Rp605.425
Rp20.548 Rp2.054.800
Rp18.713 Rp4.678.250
Rp17.906 Rp8.953.000
Rp17.172 Rp17.172.000
Rp16.236 Rp40.590.000
Rp15.796 Rp78.980.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Boot
9 Position
Black
HD10
Brand: TE Connectivity / DEUTSCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Polyvinyl Chloride (PVC)
Material: Polyvinyl Chloride (PVC)
Mating Gender: Plug, Receptacle
Mating Part Number: HD10-9-XXX, HD14-9-XXX, HD16-9-XXX
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 29 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
TARIC:
3926909790
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99