173799-E

TE Connectivity / ERNI
305-173799
173799-E

Mfr.:

Description:
Ribbon Cables / IDC Cables IDCCS SMC 1,27 12 * AU AUI 100 PVC

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp310.965 Rp310.965
Rp279.043 Rp2.790.430
Rp248.955 Rp4.979.100
Rp226.940 Rp22.694.000
Rp195.018 Rp50.704.680

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
IDC Socket Cable
Socket
12 Position
Socket
12 Position
1.27 mm
Female / Female
100 mm
30 AWG
SMC 1.27mm
Brand: TE Connectivity / ERNI
Current Rating: 800 mA
Jacket Material: Polyvinyl Chloride (PVC)
Product: SMC Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: SMC
Part # Aliases: 173799
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

This functionality requires JavaScript to be enabled.

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99