ZS4-PR

TE Connectivity / Entrelec
571-ZS4-PR
ZS4-PR

Mfr.:

Description:
DIN Rail Terminal Blocks Aut SNK Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.260 Rp39.260
Rp28.253 Rp282.530
Rp25.684 Rp642.100
Rp23.299 Rp11.649.500
Rp21.281 Rp21.281.000
Rp19.263 Rp48.157.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
5.2 mm
20 A
600 V
Screw
Polyamide (PA)
DIN Rail
24 AWG
12 AWG
SNK
Brand: TE Connectivity / Entrelec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 12 AWG
Part # Aliases: 1SNK505063R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99