ZS4-SF1-R2

TE Connectivity / Entrelec
571-ZS4-SF1-R2
ZS4-SF1-R2

Mfr.:

Description:
DIN Rail Terminal Blocks Aut SNK Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
100 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp368.388 Rp368.388
Rp279.593 Rp2.795.930
Rp249.689 Rp6.242.225
Rp241.433 Rp12.071.650
Rp233.912 Rp58.478.000
Rp224.555 Rp112.277.500
Rp194.835 Rp194.835.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN Rail Terminal Blocks
RoHS:  
Fuse Terminal Block
4 Position
8 mm
10 A
300 V
Screw
Gray
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
SNK
Brand: TE Connectivity / Entrelec
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 24 AWG to 10 AWG
Part # Aliases: 1SNK508413R0000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ENTRELEC SNK Screw Clamp Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Screw Clamp Terminal Blocks provide high-density capacity, reliability, and safety. The screw clamp technology is designed to avoid accidental release due to vibrations, shocks, or abusive cable draws. The screw tightens the conductive bar to the cable with no torsion effect applied on the cable. Two conductors can be fitted per clamp offering extended possibilities in electrical cabinets. A locking pin allows quick and easy lock up to ten blocks in position at a time. Flat marking surfaces allow the use of marker cards, labels, or pre-marking by hand. TE ENTRELEC SNK screw clamp terminal blocks feature a connecting capacity range of 0.2mm2 to 120mm2 (24AWG to 0000Kcmil).

ENTRELEC SNK Terminal Blocks & Accessories

TE Connectivity's (TE) ENTRELEC SNK Terminal Blocks offer a range of terminal blocks with PI-Spring (Push-in and Spring), screw clamp, and pluggable technologies with common accessories. An asymmetrical design avoids mounting and wiring errors. Most accessories can be shared by the various mounting technologies. TE ENTRELEC SNK components are qualified for worldwide applications and severe environments such as hazardous locations, railways, marine, and solar applications.