HTDB001BEQ

TE Connectivity / First Sensor
718-HTDB001BEQ
HTDB001BEQ

Mfr.:

Description:
Board Mount Pressure Sensors 1000mbar, SMD side port, 3V supply, SPI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Differential
1 mbar
4 %
SMD/SMT
SPI
2.7 V to 3.3 V
Dual Radial Barbed
15 bit
SMD-8
- 25 C
+ 85 C
Brand: TE Connectivity / First Sensor
Output Voltage: 3 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.