1-1614964-1
Images are for reference only
See Product Specifications
See Product Specifications
571-1-1614964-1
1-1614964-1
Mfr.:
Description:
Thin Film Resistors - SMD CPF 1206 200K 0.1% 25PPM 5K RL
Thin Film Resistors - SMD CPF 1206 200K 0.1% 25PPM 5K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.623 | Rp8.623 | |
| Rp6.293 | Rp62.930 | |
| Rp4.385 | Rp438.500 | |
| Rp3.779 | Rp944.750 | |
| Rp3.321 | Rp1.660.500 | |
| Rp3.027 | Rp3.027.000 | |
| Rp2.623 | Rp13.115.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
