1-1614965-5
Images are for reference only
See Product Specifications
See Product Specifications
571-1-1614965-5
1-1614965-5
Mfr.:
Description:
Thin Film Resistors - SMD CPF 1206 24K 0.1% 25PPM 1K RL
Thin Film Resistors - SMD CPF 1206 24K 0.1% 25PPM 1K RL
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.356 | Rp9.356 | |
| Rp6.641 | Rp66.410 | |
| Rp4.587 | Rp458.700 | |
| Rp4.091 | Rp1.022.750 | |
| Rp3.688 | Rp1.844.000 | |
| Rp3.376 | Rp3.376.000 | |
| Rp3.192 | Rp31.920.000 | |
| Rp3.009 | Rp75.225.000 |
Similar Products
Datasheet
Images
Models
Product Catalogs
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
