CPF0402B42K2E1
Images are for reference only
See Product Specifications
See Product Specifications
279-CPF0402B42K2E1
CPF0402B42K2E1
Mfr.:
Description:
Thin Film Resistors - SMD CPF 0402 42K2 0.1% 25PPM 1K RL
Thin Film Resistors - SMD CPF 0402 42K2 0.1% 25PPM 1K RL
Datasheet:
In Stock: 725
-
Stock:
-
725 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.137 | Rp5.137 | |
| Rp3.724 | Rp37.240 | |
| Rp3.522 | Rp352.200 | |
| Rp3.266 | Rp816.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp2.605 | Rp2.605.000 | |
| Rp2.477 | Rp12.385.000 | |
| Rp2.422 | Rp24.220.000 | |
| Rp2.403 | Rp60.075.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
