CRGH1206F18K2
Images are for reference only
See Product Specifications
See Product Specifications
279-CRGH1206F18K2
CRGH1206F18K2
Mfr.:
Description:
Thick Film Resistors - SMD 18.2 Ohms 1% 100ppm .50 Watt 1206
Thick Film Resistors - SMD 18.2 Ohms 1% 100ppm .50 Watt 1206
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp3.853 | |
| Rp1.816 | Rp18.160 | |
| Rp1.027 | Rp102.700 | |
| Rp844 | Rp211.000 | |
| Rp771 | Rp385.500 | |
| Rp715 | Rp715.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp422 | Rp2.110.000 | |
| Rp404 | Rp4.040.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
