H4105KBDA

TE Connectivity / Holsworthy
279-H4105KBDA
H4105KBDA

Mfr.:

Description:
Metal Film Resistors - Through Hole H4 105K 0.1% 25PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.891 Rp58.891
Rp35.224 Rp352.240
Rp27.702 Rp692.550
Rp24.584 Rp2.458.400
Rp20.548 Rp5.137.000
Rp19.447 Rp9.723.500
Rp18.529 Rp18.529.000
Rp17.851 Rp89.255.000
Rp17.282 Rp172.820.000

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
H4
105 kOhms
500 mW (1/2 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
3.7 mm
10 mm
Axial
Bulk
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 9-1879670-0
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.