H41K24BZA

TE Connectivity / Holsworthy
279-H41K24BZA
H41K24BZA

Mfr.:

Description:
Metal Film Resistors - Through Hole H4 1K24 0.1% 100PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.883 Rp47.883
Rp28.253 Rp282.530
Rp24.217 Rp605.425
Rp19.997 Rp1.999.700
Rp17.429 Rp4.357.250
Rp16.034 Rp8.017.000
Rp14.842 Rp14.842.000
Rp14.016 Rp70.080.000
Rp13.521 Rp135.210.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
RoHS:  
H4
1.24 kOhms
500 mW (1/2 W)
0.1 %
100 PPM / C
- 55 C
+ 155 C
350 V
3.7 mm
10.5 mm
Axial
Bulk
Metal Film Resistors - Through Hole
Precision Resistor
Brand: TE Connectivity / Holsworthy
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Metal Film
Part # Aliases: 1879689-4
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.