H4392KBDA
279-H4392KBDA
H4392KBDA
Mfr.:
Description:
Metal Film Resistors - Through Hole H4 392K 0.1% 25PPM
Metal Film Resistors - Through Hole H4 392K 0.1% 25PPM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
13 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp59.074 | Rp59.074 | |
| Rp35.408 | Rp354.080 | |
| Rp31.188 | Rp779.700 | |
| Rp25.684 | Rp2.568.400 | |
| Rp22.199 | Rp5.549.750 | |
| Rp20.181 | Rp10.090.500 | |
| Rp19.447 | Rp97.235.000 | |
| Rp17.300 | Rp173.000.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 85332101
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
