HCF110J47RJ

TE Connectivity / Holsworthy
279-HCF110J47RJ
HCF110J47RJ

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HCF110 100W 47R 5% LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.411.908 Rp1.411.908
Rp1.106.631 Rp11.066.310
Rp993.252 Rp24.831.300
Rp979.126 Rp48.956.300
Rp965.550 Rp96.555.000
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
47 Ohms
100 W
1.1 kV
10 %
Wire Lead
200 PPM / C
110 mm
76 mm
15 mm
+ 260 C
Brand: TE Connectivity / Holsworthy
Features: Aluminium Housed Braking Resistor
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: 2176443-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCF Aluminum Housed Braking Resistors

TE Connectivity's (TE) HCF Aluminum Housed Braking Resistors are designed and tested to absorb high-power overloads. The resistors have a resistance range of 4.7Ω to 1KΩ and a power rating of 75W to 500W. The series has a 15mm low profile and is ideal for applications where space is at a premium. TE HCF Aluminum Housed Braking Resistors feature PTFE-insulated flying leads for connection flexibility and IP54 ingress protection.