ROX5SSJ2K4
Images are for reference only
See Product Specifications
See Product Specifications
279-ROX5SSJ2K4
ROX5SSJ2K4
Mfr.:
Description:
Metal Oxide Resistors 5W XSM M/OX 5% 2K4
Metal Oxide Resistors 5W XSM M/OX 5% 2K4
Datasheet:
In Stock: 4.742
-
Stock:
-
4.742 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.760 | Rp13.760 | |
| Rp9.173 | Rp91.730 | |
| Rp6.971 | Rp174.275 | |
| Rp6.256 | Rp625.600 | |
| Rp5.467 | Rp1.366.750 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp5.265 | Rp2.632.500 | |
| Rp3.908 | Rp3.908.000 | |
| Rp3.779 | Rp18.895.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
