ROX5SSJ43K
Images are for reference only
See Product Specifications
See Product Specifications
279-ROX5SSJ43K
ROX5SSJ43K
Mfr.:
Description:
Metal Oxide Resistors 5W XSM M/OX 5% 43K
Metal Oxide Resistors 5W XSM M/OX 5% 43K
Datasheet:
In Stock: 2.870
-
Stock:
-
2.870 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.411 | Rp15.411 | |
| Rp9.980 | Rp99.800 | |
| Rp7.595 | Rp189.875 | |
| Rp6.513 | Rp651.300 | |
| Rp5.907 | Rp1.476.750 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp4.898 | Rp2.449.000 | |
| Rp4.275 | Rp4.275.000 | |
| Rp3.779 | Rp18.895.000 | |
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
