RP73D2A21RBTDF
Images are for reference only
See Product Specifications
See Product Specifications
279-RP73D2A21RBTDF
RP73D2A21RBTDF
Mfr.:
Description:
Thin Film Resistors - SMD RP 2A 21R 0.1% 15PPM
Thin Film Resistors - SMD RP 2A 21R 0.1% 15PPM
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.677 | Rp14.677 | |
| Rp10.476 | Rp104.760 | |
| Rp7.100 | Rp710.000 | |
| Rp6.568 | Rp1.642.000 | |
| Rp6.109 | Rp3.054.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp5.669 | Rp5.669.000 | |
| Rp5.375 | Rp53.750.000 | |
| Rp4.807 | Rp120.175.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
