RP73PF2A44R2BTDF
Images are for reference only
See Product Specifications
See Product Specifications
279-RP73PF2A44R2BTDF
RP73PF2A44R2BTDF
Mfr.:
Description:
Thin Film Resistors - SMD RP 2A 0.25W 44R2 0.1% 25PPM
Thin Film Resistors - SMD RP 2A 0.25W 44R2 0.1% 25PPM
Datasheet:
In Stock: 1.293
-
Stock:
-
1.293 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp5.687 | Rp5.687 | |
| Rp4.220 | Rp42.200 | |
| Rp3.999 | Rp399.900 | |
| Rp3.724 | Rp931.000 | |
| Rp3.522 | Rp1.761.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp3.229 | Rp3.229.000 | |
| Rp2.954 | Rp14.770.000 | |
| Rp2.899 | Rp28.990.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
