RR01J91RTB
Images are for reference only
See Product Specifications
See Product Specifications
279-RR01J91RTB
RR01J91RTB
Mfr.:
Description:
Metal Film Resistors - Through Hole 91 Ohms 5% 300ppm 1.0 Watt RR01
Metal Film Resistors - Through Hole 91 Ohms 5% 300ppm 1.0 Watt RR01
Datasheet:
In Stock: 2.897
-
Stock:
-
2.897 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.853 | Rp3.853 | |
| Rp2.458 | Rp24.580 | |
| Rp1.835 | Rp45.875 | |
| Rp1.614 | Rp161.400 | |
| Rp1.394 | Rp348.500 | |
| Rp1.248 | Rp624.000 | |
| Rp1.192 | Rp1.192.000 | |
| Rp899 | Rp4.495.000 | |
| Rp826 | Rp8.260.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210090
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
