SMV1W150KJT
Images are for reference only
See Product Specifications
See Product Specifications
279-SMV1W150KJT
SMV1W150KJT
Mfr.:
Description:
Thick Film Resistors - SMD SMV 1W 150K 5% SMD Resistor
Thick Film Resistors - SMD SMV 1W 150K 5% SMD Resistor
Datasheet:
In Stock: 3.718
-
Stock:
-
3.718 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
30 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.529 | Rp18.529 | |
| Rp12.127 | Rp121.270 | |
| Rp9.265 | Rp231.625 | |
| Rp8.237 | Rp823.700 | |
| Rp6.476 | Rp1.619.000 | |
| Rp6.073 | Rp3.036.500 | |
| Rp5.981 | Rp5.981.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp4.825 | Rp9.650.000 | |
| Rp4.495 | Rp17.980.000 | |
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
