SMV2W10MJT
Images are for reference only
See Product Specifications
See Product Specifications
279-SMV2W10MJT
SMV2W10MJT
Mfr.:
Description:
Thick Film Resistors - SMD SMV 2W 10M 5% SMD Resistor
Thick Film Resistors - SMD SMV 2W 10M 5% SMD Resistor
Datasheet:
In Stock: 8.250
-
Stock:
-
8.250 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp4.898 | Rp48.980 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp4.531 | Rp4.531.000 | |
| Rp4.403 | Rp8.806.000 | |
| Rp4.330 | Rp21.650.000 | |
Datasheet
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
