60.172.11

TE Connectivity / Intercontec
571-60.172.11
60.172.11

Mfr.:

Description:
Circular Metric Connectors Contact Socket 1 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 549

Stock:
549 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 549 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.969 Rp26.969
Rp22.933 Rp229.330
Rp20.548 Rp513.700
Rp19.263 Rp1.926.300
Rp17.979 Rp5.393.700
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
Crimp
3.6 A
Brand: TE Connectivity / Intercontec
Contact Gender: Socket (Female)
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Description/Function: Contact Socket 1 mm
Gender: Female
Length: 13.9 mm
Product: Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Part # Aliases: 60-0172-011-P00
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Connectors

TE Connectivity's Intercontec Connectors offer a large variety of solutions that make connecting easy. These connectors consist of only a few single parts with a modular architecture that makes them highly compatible and usable in many different combinations. The connector assembly is possible without any tools due to the crown clamp that allows the shielding mesh to remain uncut. Multiple codings prevent faulty mating of connectors when wiring complex equipment. TE's Intercontec Connectors follow sophisticated engineering principles, ensuring an easy and efficient assembly process.