2477399-1

TE Connectivity / Linx Technologies
712-2477399-1
2477399-1

Mfr.:

Description:
RF Adapters - In Series Adapter SMPM Jack to Jack 65 GHz 5.33 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp361.233 Rp361.233

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Normal
Jack (Female)
Normal
50 Ohms
65 GHz
1.7
Gold
Copper
Bulk
Brand: TE Connectivity / Linx Technologies
Contact Material: Copper
Frequency Range: 0 Hz to 60 GHz
Mating Cycles: 500 Cycles
Minimum Frequency: 0 Hz
Mounting Style: Board Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Sub-Miniature Push-on Micro (SMPM) Connectors

TE Connectivity's (TE) Linx Technologies Sub-Miniature Push-on Micro (SMPM) Connectors feature miniature connector interfaces with up to a 65GHz frequency rating. The connectors provide snap-on mating and blind mating capabilities for reliable connections. The SMPM Connectors offer full detent and smooth bore mating systems for various engagement and disengagement forces, which are suitable for application flexibility.