2508876-1

TE Connectivity / Linx Technologies
712-2508876-1
2508876-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Plug Straight Crimp RG-178, 196 Lead-Free 8 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
557
Expected 10/07/2026
1.000
Expected 14/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.879 Rp138.879
Rp117.965 Rp1.179.650
Rp110.443 Rp2.761.075
Rp105.123 Rp5.256.150
Rp100.169 Rp10.016.900
Rp93.932 Rp23.483.000
Rp89.345 Rp44.672.500
Rp85.125 Rp212.812.500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
RF Connectors
SMA
Plug (Pin)
50 Ohms
8 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-178
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Coupling Mechanism: Threaded
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lead-Free SMA Connectors

TE Connectivity's (TE) / Linx Technologies Lead-Free SMA Connectors are RoHS compliant without exemptions and suitable for use in the electronics industry. These connectors offer a robust solution, high reliability, excellent performance, and a compact size. Lead-free SMA connectors from TE provide good shielding against electromagnetic interference (EMI), up to 18GHz operating frequency, and 50Ω impedance. Suitable applications include antenna connections, communication systems, private cellular networks, and smart device infrastructure.