ANT-1.4-CW-HWR-SMA

TE Connectivity / Linx Technologies
712-ANT-1.4-CWHWRSMA
ANT-1.4-CW-HWR-SMA

Mfr.:

Description:
Antennas SMA Tilt Swivel 1/2 Wave Whip 1.4GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
541
Expected 24/06/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp281.978 Rp281.978
Rp246.754 Rp2.467.540
Rp239.415 Rp11.970.750
Rp235.379 Rp23.537.900
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Dipole
1.35 GHz
1.45 GHz
UHF
Whip
Tilt/Swivel
2.4 dBi
100 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
SMA Male
1.4 GHz
142 mm
HWR
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000011-01
Unit Weight: 16,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.