ANT-868-ID-2000-RPS

TE Connectivity / Linx Technologies
712-ANT-868ID2000RPS
ANT-868-ID-2000-RPS

Mfr.:

Description:
Antennas ANTENNA IND DIPOLE 868MHZ RG58 2M RP-SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp471.125 Rp94.225.000
Rp438.653 Rp175.461.200

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Outdoor Antennas
Dipole
848 MHz
898 MHz
Whip
Straight
0.6 dBi
50 MHz
50 Ohms
1.9
- 40 C
+ 80 C
1 Band
Chassis Mount
RP-SMA
RP-SMA Male
868 MHz
120 mm
31.2 mm
11.9 mm
IP67
RG-58
ANT-868-ID
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 2 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000150-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.