ANT-916-JJB-RA

TE Connectivity / Linx Technologies
712-ANT-916-JJB-RA
ANT-916-JJB-RA

Mfr.:

Description:
Antennas Perm Mnt Mini Ant. R Angle Post 916MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.614 Rp68.614
Rp67.880 Rp13.576.000
Rp59.074 Rp35.444.400
Rp56.873 Rp56.873.000
Rp48.433 Rp125.925.800
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
901 MHz
931 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Stubby Right Angle
- 0.5 dBi
30 MHz
50 Ohms
2
- 40 C
+ 90 C
1 Band
PCB Mount
Through Hole
916 MHz
Remote Control, Monitoring, Sensing Networks
14.5 mm
JJB
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 38 mm x 84 mm
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 480 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JJB Series Embeddable 1/4-wave Monopole Antenna

TE Connectivity / Linx Technologies JJB Series Embedded 1/4-wave Monopole Antennas pack near the performance of a conventional monopole into an incredibly compact quarter-inch (7mm) diameter package. These JJB Series Monopole Antennas are ideal for any OEM application requiring a compact, cosmetically-attractive, low-cost antenna solution. The TE Connectivity / Linx Technologies JJB Series antennas feature a through-hole feedline that can attach directly to a user's PCB. Internal or external mounting is possible.