ANT-GNCP-TH25AL12

TE Connectivity / Linx Technologies
712-ANT-GNCPTH25AL12
ANT-GNCP-TH25AL12

Mfr.:

Description:
Antennas Antenna Cer Patch GNSS L1L2 25x25 THM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp192.633 Rp192.633
Rp171.719 Rp1.717.190
Rp163.830 Rp4.095.750
Rp126.220 Rp12.622.000
Rp97.968 Rp97.968.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
1.561 GHz
1.248 GHz
GLONASS, GPS
Module
Straight
- 0.9 dBi
50 Ohms
4.5
8 W
- 40 C
+ 105 C
5 Band
PCB Mount
Pin
Pin
Beidou, Galileo, GLONASS, GPS, QZSS
25.1 mm
25.1 mm
8 mm
GNCP
Tray
Brand: TE Connectivity / Linx Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: RHCP
Factory Pack Quantity: 125
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994