ANT-W63ws4-RPS

TE Connectivity / Linx Technologies
712-ANT-W63WS4-RPS
ANT-W63ws4-RPS

Mfr.:

Description:
Antennas Antenna Blade Wifi6 Swivel RPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 194 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp248.772 Rp248.772
Rp193.917 Rp1.939.170
Rp187.129 Rp9.356.450
Rp163.646 Rp16.364.600
Rp155.574 Rp38.893.500
Rp142.182 Rp71.091.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
2.4 GHz
7.125 GHz
WiFi 6E
2.6 dB, 5 dB
50 Ohms
1.2, 1.6, 1.8
10 W
- 20 C
+ 65 C
Dipole
3 Band
PCB Mount
Connector
SMA Plug
179.6 mm
22 mm
13 mm
W63
Bulk
Brand: TE Connectivity / Linx Technologies
Frequency: 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2-wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.