CONN007-4-W

TE Connectivity / Linx Technologies
712-CONN007-4-W
CONN007-4-W

Mfr.:

Description:
RF Connectors / Coaxial Connectors N PLUG RG400 CRIMP WB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.170 Rp222.170
Rp221.987 Rp5.549.675
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Cable Connectors
N Type
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-55, 142/U, 223, 400
Bulk
Body Material: Brass
Body Style: Straight
Brand: TE Connectivity / Linx Technologies
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Coupling Mechanism: Threaded
Insertion Loss: - 0.19 dB, - 0.48 dB
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 2.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

White Bronze N Connectors & Adapters

TE Connectivity's (TE) Linx Technologies White Bronze N Connectors and Adapters offer low insertion loss, voltage standing wave ratio (VSWR) to 11GHz, and are ideal for harsh weather environments. These connectors come in various styles, allowing for flexibility in design and integrations, and feature surface mount, PCB mount, and many crimp varieties. This series also comes with N to N and SMA to N adapters to provide a range of solution options. All N connectors come in a white bronze finish that supplies superior weather resistance and low passive intermodulation (PIM) levels. TE Linx White Bronze N Connectors and Adapters are ideal for Internet of Things (IoT), automotive, industrial, and military applications.