CSE-SGAM-914-SGFB

TE Connectivity / Linx Technologies
712-CSE-SGAM-914SGFB
CSE-SGAM-914-SGFB

Mfr.:

Description:
RF Cable Assemblies Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 575

Stock:
575 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp237.030 Rp237.030
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
SMA
Plug (Male)
Straight
914 mm (35.984 in)
50 Ohms
12.4 GHz
RG-316/U
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSE-SGAM-ccc-SGAM Cable Assemblies

TE Connectivity / Linx Technologies CSE-SGAM-ccc-SGAM Cable Assemblies offer SMA plug (male pin) connection with 152mm, 305mm, or 610mm options of RG-316/U coaxial cables. CSE Cable Assemblies combine superior performance with a 0GHz to 8GHz operation, compact size, and convenient threaded mating interfaces, providing a reliable, easy-to-use connector. This series meets requirements for corrosion resistance, vibration, mechanical, and thermal shock, in addition to meeting RoHS lead-free standards. TE Connectivity / Linx Technologies CSE Cable Assemblies are ideal for BLUETOOTH®, automotive, industrial, and cellular 5G/4G applications.