CSI-RGFB-200-UFFR

TE Connectivity / Linx Technologies
712-CSI-RGFB-2-UFFR
CSI-RGFB-200-UFFR

Mfr.:

Description:
RF Cable Assemblies CABLE RPS PLUG 1.13 200 UFL AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.417 Rp97.417
Rp92.464 Rp924.640
Rp90.446 Rp1.808.920
Rp88.978 Rp88.978.000
Rp86.043 Rp172.086.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
U.FL
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
3 GHz
1.13 mm Coax
Gray
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 4,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Gold SMA to UFL_MHF RF Cable Assemblies

TE Connectivity / Linx Technologies Gold SMA to UFL_MHF RF Cable Assemblies are three bulkhead-mount SMA available in 005, 014, and 015 body styles. These RF cable assembly variants include standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths. The RF cable assemblies are offered with gold-plated connectors, and this improves electrical performance. These gold SMA to UFL_MHF RF cable assemblies from TE Connectivity / Linx Technologies operate at a frequency of 3GHz. The RF cable assemblies are RoHS compliant.