86-500A-R

TE Connectivity / Measurement Specialties
824-86-500A-R
86-500A-R

Mfr.:

Description:
Board Mount Pressure Sensors 500 PSIA RIBBON CABLE MV PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.512.444 Rp1.512.444
Rp1.399.800 Rp6.999.000
Rp1.332.103 Rp13.321.030
Rp1.260.370 Rp63.018.500
Rp1.227.714 Rp122.771.400

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Absolute
500 psi
0.2 %
Analog
O-Ring
No Port
- 40 C
+ 125 C
86
Tube
Brand: TE Connectivity / Measurement Specialties
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 100 mV
Unit Weight: 13,346 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.