2-2176795-0
Images are for reference only
See Product Specifications
See Product Specifications
279-2-2176795-0
2-2176795-0
Mfr.:
Description:
Wirewound Resistors - Through Hole FWFU 7W 3R0 5%
Wirewound Resistors - Through Hole FWFU 7W 3R0 5%
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp34.307 | Rp34.307 | |
| Rp19.630 | Rp196.300 | |
| Rp16.089 | Rp402.225 | |
| Rp12.053 | Rp1.205.300 | |
| Rp10.769 | Rp2.692.250 | |
| Rp9.301 | Rp4.650.500 | |
| Rp8.568 | Rp8.568.000 | |
| Rp7.632 | Rp38.160.000 |
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- ECCN:
- EAR99
Indonesia
