5435802-2

TE Connectivity / P&B
506-5435802-2
5435802-2

Mfr.:

Description:
DIP Switches/SIP Switches R/A 3P AU DIP SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.585

Stock:
1.585 Can Dispatch Immediately
Quantities greater than 1585 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.438 Rp272.438
Rp225.656 Rp2.256.560
Rp204.925 Rp5.123.125
Rp183.643 Rp17.629.728
Rp174.654 Rp44.711.424
Rp166.582 Rp85.289.984
Rp164.747 Rp168.700.928

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
3 Position
DIP
Piano
2.54 mm
SPST
Through Hole
100 mA
Actuator Style: Piano
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 32
Subcategory: Switches
Unit Weight: 1,393 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.