ASE6204

TE Connectivity / P&B
506-ASE6204
ASE6204

Mfr.:

Description:
Slide Switches DTDT 6POS EXT SIDE T/H SLIDE SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.529

Stock:
3.529
Can Dispatch Immediately
On Order:
1.008
Expected 04/03/2026
3.024
Expected 11/05/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp198.504 Rp198.504
Rp184.928 Rp1.849.280
Rp184.744 Rp3.879.624
Rp183.643 Rp19.282.515
Rp181.258 Rp45.677.016
Rp176.855 Rp89.134.920
Rp173.370 Rp174.756.960
2.520 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Slide Switches
RoHS:  
Non-Illuminated
6PDT
ON - ON
300 mA
125 VAC
Solder Pin
Extended
Through Hole
Silver
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 21
Subcategory: Switches
Travel: 6.6 mm
Type: Slide Switch
Part # Aliases: 3-1825010-7
Unit Weight: 1,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY