EDS04SNRSTR04Q

TE Connectivity / P&B
506-EDS04SNRSTR04Q
EDS04SNRSTR04Q

Mfr.:

Description:
DIP Switches/SIP Switches END STACK DIP 4P J RECESS SEAL T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.752

Stock:
1.752 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1752 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp44.581 Rp44.581
Rp37.609 Rp376.090
Rp35.041 Rp876.025
Rp33.757 Rp3.375.700
Rp30.821 Rp7.705.250
Rp28.987 Rp14.493.500
Rp24.767 Rp22.290.300
Rp23.299 Rp62.907.300
Rp22.933 Rp123.838.200

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
4 Position
DIP
Recessed
2.54 mm
SPST
J Form Lead
25 mA
EDSP
Actuator Style: Recessed
Brand: TE Connectivity / P&B
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 900
Subcategory: Switches
Part # Aliases: 7-2319848-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.