IM21TS

TE Connectivity / P&B
655-IM21TS
IM21TS

Mfr.:

Description:
High Frequency / RF Relays RELAY TELECOM DPDT 3VDC THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.061

Stock:
4.061 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp92.097 Rp92.097
Rp86.043 Rp860.430
Rp81.456 Rp2.036.400
Rp73.567 Rp3.678.350
Rp72.467 Rp7.246.700
Rp71.366 Rp35.683.000
Rp64.211 Rp64.211.000
Rp63.477 Rp126.954.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Frequency / RF Relays
3 VDC
Tube
Brand: TE Connectivity / P&B
Product Type: High Frequency Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 1-1462039-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.