000W280-TAPE

TE Connectivity / Raychem
650-000W280-TAPE
000W280-TAPE

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 000W280-TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 439

Stock:
439 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp904.641 Rp904.641
Rp836.394 Rp8.363.940
Rp749.251 Rp18.731.275
Rp719.897 Rp179.974.250
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
REACH - SVHC:
EMI Gaskets, Sheets & Absorbers
Tapes
Shielding
4.5 m
25 mm
0.41 mm
Brand: TE Connectivity / Raychem
Material: Tinned Copper Foil
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 569741N006 569741-000
Unit Weight: 56,591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7419809100
CAHTS:
7410220000
USHTS:
7413005000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7410220000
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.