2020D0309-0

TE Connectivity / Raychem
650-2020D0309-0
2020D0309-0

Mfr.:

Description:
Multi-Conductor Cables 2020D0309-0 PRICED PER FOOT

In Stock: 16.084

Stock:
16.084
Can Dispatch Immediately
On Order:
10.560
Expected 20/05/2026
43.055
14.425
Expected 14/09/2026
28.630
Expected 21/09/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp71.916 Rp71.916
Rp65.862 Rp329.310
Rp65.679 Rp3.283.950
Rp62.193 Rp6.219.300
Rp60.175 Rp15.043.750
Rp59.258 Rp29.629.000
Rp58.707 Rp58.707.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Multi-Conductor Cables
RoHS:  
Twinaxial Cable
Unshielded
1 Pair Twisted
20 AWG
5.74 mm (0.226 in)
Thermorad
Copper
Brand: TE Connectivity / Raychem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 102308-000
Unit Weight: 33,037 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99