HD36-24-14SE-059

TE Connectivity / Raychem
571-HD36-24-14SE-059
HD36-24-14SE-059

Mfr.:

Description:
Automotive Connectors PL HD30 24 SHL 14 WY E SEAL CLMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp658.621 Rp52.689.680
Rp651.283 Rp104.205.280
Rp639.358 Rp204.594.560
560 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Connectors
14 Position
Cable Mount / Free Hanging
20 AWG
6 AWG
Silver
Brand: TE Connectivity / Raychem
Current Rating: 13 A, 25 A, 100 A
Material: Aluminum
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 6 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.