S03-01-R

TE Connectivity / Raychem
650-S03-01-R
S03-01-R

Mfr.:

Description:
Solder Sleeves & Shield Tubing HS-SHLD TRMNTR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS: N
Solder Sleeve Shield Terminator
16.5 mm
+ 150 C
S03
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Minimum Shrink Temperature: + 125 C
Packaging: Bulk
Product Type: Solder Sleeves & Shield Tubing
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 257305-000
Unit Weight: 1,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer not accepting orders due to stop ship.

Please contact a Mouser Technical Sales Representative for
further information.

5-1018-01

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SolderSleeve Shield Terminators

TE Connectivity's (TE) SolderSleeve Shield Terminators feature a transparent insulation sleeve that offers encapsulation, strain relief, inspectability, and insulation. These terminators include a prefluxed solder preform for a controlled soldering process and one-piece design for easy installation. TE's SolderSleeve Shield Terminators offer a maximum operating temperature of +125°C to +200°C, depending on the series, and optional preinstalled ground leads. These terminators are ideal for shield-to-ground termination.