EV20-2.0-02-0M8
Images are for reference only
See Product Specifications
See Product Specifications
631-EV20-2.0-02-0M8
EV20-2.0-02-0M8
Mfr.:
Description:
Common Mode Chokes / Filters 0.82mH 2A - VERTICAL COMMN-MODE SPPRESSN
Common Mode Chokes / Filters 0.82mH 2A - VERTICAL COMMN-MODE SPPRESSN
Datasheet:
In Stock: 3.684
-
Stock:
-
3.684 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp39.811 | Rp39.811 | |
| Rp34.674 | Rp346.740 | |
| Rp30.271 | Rp756.775 | |
| Rp26.418 | Rp2.641.800 | |
| Rp25.501 | Rp6.375.250 | |
| Rp25.317 | Rp12.658.500 | |
| Rp24.033 | Rp24.033.000 | |
| Rp22.382 | Rp55.955.000 |
Datasheet
- CNHTS:
- 8548000001
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8504509090
- TARIC:
- 8504509520
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
